NTN 62/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- RS Stock No.:
- 698-672
- Mfr. Part No.:
- 62/28LLUNR/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 698-672
- Mfr. Part No.:
- 62/28LLUNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 28mm | |
| Outside Diameter | 58mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.75kN | |
| Dynamic Load Rating | 19.8kN | |
| Bore Type | Round | |
| Series | 62 | |
| Limiting Speed | 8100rpm | |
| Flange Outside Diameter | 58mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 28mm | ||
Outside Diameter 58mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 9.75kN | ||
Dynamic Load Rating 19.8kN | ||
Bore Type Round | ||
Series 62 | ||
Limiting Speed 8100rpm | ||
Flange Outside Diameter 58mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for high performance and reliability in varied applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively ensures smooth operation while providing robust protection against contaminants. With an internal diameter of 28 mm and an external diameter of 58 mm, it caters to diverse machinery requirements, enabling enhanced operational efficiency. The well-crafted specifications, including its precise dimensions and excellent load carrying capacity, make it an indispensable component for industrial settings.
Constructed with a pressed steel cage for increased durability
Dual contact Seals protect against contaminants for prolonged performance
Offers a dynamic load capacity of 19800000 mN ensuring reliability under pressure
Static load capacity of 9750000 mN enhances stability during operation
Fatigue limit load of 720000 mN optimises longevity of the product
Radial clearance class CN accommodates varying operational conditions
Grease lubrication limit speed of 48600 °/s promotes efficient functioning
Compact design with an internal diameter of 28 mm is Ideal for tight spaces
Temperature range allows operation between 248.15 °K and 383.15 °K ensuring versatility
Related links
- NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1 1 Row Ball Bearing - 28 mm ID, 58 mm OD

