NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD

Subtotal (1 unit)*

£18.54

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.54

*price indicative

RS Stock No.:
698-673
Mfr. Part No.:
62/28NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

28mm

Product Type

Ball Bearing

Outside Diameter

58mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

9.75kN

Internal Clearance

CN

Dynamic Load Rating

19.8kN

Bore Type

Round

Series

62

Limiting Speed

12000rpm

Flange Outside Diameter

58mm

Race Type

Deep Groove

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for radial contact applications. Engineered with a pressed steel cage and a snap ring groove on the outer diameter, this bearing ensures excellent durability and efficiency in various mechanical systems. Its optimal dimensions, including an internal diameter of 28 mm and external diameter of 58 mm, offer a perfect fit for a range of industrial applications. Constructed for reliability, this bearing operates effectively in diverse temperatures and is suitable for both oil and grease lubrication, making it a versatile choice for maintaining equipment longevity.

Robust construction with a pressed steel cage for enhanced strength and longevity

Radial contact design optimises load distribution and reduces friction

Snap ring groove on the outer diameter for secure installation and stability

Dynamic load capacity of 19800000 mN ensures reliability under heavy loads

Low mass of 0.171 kg contributes to overall system efficiency

Minimum operating temperature of 233.15 °K for reliable performance in extreme conditions

Maximum operating temperature of 393.15 °K allows for versatility in various environments

Limit speeds of 84000 °/s for oil lubrication and 72000 °/s for grease lubrication cater to different operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy