NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- RS Stock No.:
- 704-467
- Mfr. Part No.:
- 63/28LLU/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£47.74
(exc. VAT)
£57.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.74 |
*price indicative
- RS Stock No.:
- 704-467
- Mfr. Part No.:
- 63/28LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 28mm | |
| Outside Diameter | 68mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 140kN | |
| Dynamic Load Rating | 296kN | |
| Bore Type | Cylindrical | |
| Series | 63/28LLU/2AS | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 28mm | ||
Outside Diameter 68mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 140kN | ||
Dynamic Load Rating 296kN | ||
Bore Type Cylindrical | ||
Series 63/28LLU/2AS | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and reliability in various industrial applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures enhanced protection against contaminants while offering smooth and steady rotational support. With an internal diameter of 28 mm and an external diameter of 68 mm, it accommodates radial loads effectively, making it an excellent choice for machinery requiring dependable performance under moderate to heavy loads. Its robust construction allows for a mass of 0.284 kg, comfortably withstanding operational stresses while maintaining remarkable efficiency.
Designed for radial contact, ensuring optimal performance in diverse applications
Pressed steel cage enhances structural integrity and load-bearing capacity
Contact Seals on both sides effectively prevent dirt and moisture ingress
Operating temperature range suitable for various environmental conditions
Dynamic load rating of 29,600,000 mN guarantees superior durability
Static load rating of 14,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 1,100,000 mN provides assurance in continuous use scenarios
Min shoulder diameter dimensions facilitate compatibility with standard fittings
Grease lubrication limit speed of 44,400 °/s accommodates high-speed applications
Min fillet radius of 1.1 mm ensures easy installation and alignment
Related links
- SKF 63/28/C3 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- NTN 638ZZ/2AS 1 Row Deep Groove Ball Bearing - 8 mm ID, 28 mm OD
- NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28NRC3 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28C4 1 Row Ball Bearing - 28 mm ID, 68 mm OD

