NTN 63/28C4 1 Row Ball Bearing - 28 mm ID, 68 mm OD

Subtotal (1 unit)*

£32.26

(exc. VAT)

£38.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.26

*price indicative

RS Stock No.:
704-466
Mfr. Part No.:
63/28C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

28mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

18mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

14kN

Internal Clearance

C4

Dynamic Load Rating

29.6kN

Series

63

Bore Type

Round

Limiting Speed

11000rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

68mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for radial contact, allowing for efficient operation in various applications. With a robust pressed steel cage design, this bearing excels in durability and performance, making it an Ideal choice for industries requiring reliable rotational support. Its precision manufacturing ensures minimal friction and enhances longevity, catering to the demands of dynamic loads and varied temperature ranges. The Compact dimensions, including an internal diameter of 28 mm and an external diameter of 68 mm, facilitate installation in tight spaces while maintaining stability. This bearing promises to deliver optimum performance, even under challenging operational conditions.

Constructed with a pressed steel cage for enhanced strength and reliability

Designed for radial contact, offering smooth and efficient operation

Accommodates a dynamic load capacity of up to 29,600,000 mN

Features a static load capacity of 14,000,000 mN, ensuring robust performance

Fatigue limit load of 1,100,000 mN for increased resilience

The design supports high limit speeds of 78,000 °/s for oil lubrication and 66,000 °/s for grease lubrication

Operates effectively within a wide temperature range of 233.15 °K to 393.15 °K

Min shoulder diameter of 34.5 mm guarantees compatibility with various housing models

Provides superior sealing and quality assurance from a trusted brand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy