NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD

Subtotal (1 unit)*

£38.69

(exc. VAT)

£46.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.69

*price indicative

RS Stock No.:
704-472
Mfr. Part No.:
63/28ZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

28mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

18mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

14kN

Internal Clearance

CN

Dynamic Load Rating

29.6kN

Bore Type

Round

Series

63

Limiting Speed

11000rpm

Flange Outside Diameter

68mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in challenging applications. This bearing features a robust design, providing reliable radial contact with excellent load-carrying capacity. With a pressed steel cage and shields on both sides, it ensures superior protection against contamination, enhancing longevity and operational efficiency. Ideal for various industrial applications, this bearing facilitates smooth rotation and minimal friction, making it an essential component in machinery where precision and durability are paramount.

Single row deep groove design optimises load distribution

Pressed steel cage enhances durability while reducing weight

Shields on both sides protect inner components from debris and moisture

Radial clearance class CN allows for efficient performance under varied conditions

Mass of 0.284 kg makes it lightweight for easier handling

Dynamic load capacity of 29,600,000 mN ensures high performance

Static load capacity of 14,000,000 mN supports heavy operational demands

Fatigue limit load of 1,100,000 mN extends lifespan under continuous use

Grease lubrication limit speed up to 66,000 °/s aids in maintaining optimal speed

Operating temperature range from 248.15 °K to 393.15 °K accommodates diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy