NTN 60/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£24.10

(exc. VAT)

£28.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.10

*price indicative

RS Stock No.:
699-041
Mfr. Part No.:
60/28LLUNR/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

28mm

Outside Diameter

52mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

7.4kN

Dynamic Load Rating

13.8kN

Bore Type

Round

Series

60

Limiting Speed

8400rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing offers a reliable solution for a variety of applications, ensuring smooth operation with minimal friction. Designed for radial contact, this bearing features a pressed steel cage and snap ring groove on the outer diameter, enhancing structural integrity. The dual contact Seals provide superior protection against contaminants, ensuring longevity and consistent performance. With precise dimensions and exceptional load-bearing capacities, this bearing is Ideal for diverse industrial needs, making it a smart choice for both reliability and efficiency.

Robust construction with a pressed steel cage enhances durability for long-lasting use

Radial contact design reduces friction, leading to improved efficiency in operation

Dual contact Seals protect against dust and moisture, ensuring optimal performance

Exceptional dynamic load capacity of 13.8 million mN supports heavy-duty applications

Static load capacity of 7.4 million mN allows for stability under heavy weight

Low mass of 0.098 kg facilitates easy installation and reduces overall system weight

Grease lubrication limit speed of 50,400 °/s boosts performance reliability in various environments

Min fillet radius of 0.5 mm ensures compatibility with various shaft designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy