NTN 60/28LLUC3/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£18.51

(exc. VAT)

£22.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.51

*price indicative

RS Stock No.:
699-040
Mfr. Part No.:
60/28LLUC3/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

28mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

12mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.4kN

Dynamic Load Rating

13.8kN

Series

60

Bore Type

Round

Limiting Speed

8400rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for enhanced reliability and efficiency in various applications. This robust bearing features a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants and providing long service life. With an internal diameter of 28 mm and an external diameter of 52 mm, it accommodates a range of shaft sizes while maintaining exceptional stability. Ideal for industrial use, this bearing operates smoothly at dynamic load capacities up to 13.8 million mN, making it a reliable choice for a multitude of engineering needs.

Robust construction with a pressed steel cage for durability

Contact Seals on both sides provide enhanced protection against contaminants

Radial clearance class C3 allows for increased operational flexibility

Dynamic load capacity reaching 13.8 million mN for heavy-duty applications

Static load capability of 7.4 million mN ensures reliable performance even under stationary conditions

Fatigue limit load of 580,000 mN offers long-lasting performance and reliability

Minimum operating temperature of 248.15 °K ensures functionality in low-temperature environments

Maximum operating temperature of 383.15 °K ensures adaptability in high-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy