NTN 6415 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-275
- Mfr. Part No.:
- 6415
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£344.95
(exc. VAT)
£413.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.95 |
*price indicative
- RS Stock No.:
- 700-275
- Mfr. Part No.:
- 6415
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10500N | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10500N | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for high-performance applications, offering exceptional reliability and durability. Crafted with a pressed steel cage, this bearing provides optimal radial contact, ensuring efficient operation under various loading conditions. It is Ideal for both industrial and commercial uses where precision and strength are paramount. Featuring a robust construction with specific dimensions of 75 mm internal diameter and 190 mm external diameter, it is engineered to handle both moderate and heavy loads effectively. With a dynamic load capacity of 152,000,000 mN, users can count on its reliability even in demanding environments. The bearing also supports a wide temperature range, making it suitable for diverse operating conditions.
Pressed steel cage design enhances durability and reduces maintenance needs
Internal diameter of 75 mm ensures compatibility with standard shafts
Dynamic load capacity of 152,000,000 mN for superior load handling
Wide operating temperature range from -40°C to 120°C allows versatility in application
Radial clearance class CN optimises performance for various operational requirements
Fatigue limit load of 6,700,000 mN contributes to long-lasting performance under cyclic stresses
Grease lubrication limit speed of 22,800 °/s ensures reliability in high-speed applications
Maintenance-free operation reduces downtime and extends product lifecycle
Open design enables easy inspection and maintenance access
Lightweight at only 5.72 kg, facilitating easy handling and installation
Related links
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC4/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD

