NTN 6302LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 700-033
- Mfr. Part No.:
- 6302LLBCM/5K
- Brand:
- NTN
Subtotal (1 unit)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.61 |
*price indicative
- RS Stock No.:
- 700-033
- Mfr. Part No.:
- 6302LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 5.45kN | |
| Dynamic Load Rating | 12.7kN | |
| Series | 6302 | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 5.45kN | ||
Dynamic Load Rating 12.7kN | ||
Series 6302 | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for optimal reliability and performance in a variety of applications. Engineered with a pressed steel cage and non-contact Seals on both sides, this bearing ensures robust operation while minimising friction. With an internal diameter of 15 mm and external diameter of 42 mm, it strikes the perfect balance of strength and compactness. This component is Ideal for environments requiring efficient rotational movement, thanks to its dynamic load capacity and effective radial clearance qualities.
Pressed steel cage enhances durability and reduces wear
Non-contact Seals optimise lubrication retention
Dynamic load capacity of 12,700,000 mN supports heavy loads
Compact dimensions yet robust performance with a width of 13 mm
Min and max shoulder diameter adaptability for versatile fitting
Grease lubrication limit speed of 102,000 °/s ensures high-speed performance
Fatigue limit load of 425,000 mN increases reliability over prolonged use
Radial clearance class CM allows for precise alignment and stability
Low mass of 0.082 kg promotes lightweight applications
Suitable for operation in varying temperatures, from 248.15 °K to 383.15 °K
Related links
- NTN 6302LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302CM 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 7302B 1 Row Ball Bearing - 15 mm ID, 42 mm OD 15 mm Race Width

