Subtotal (1 unit)*
£4.11
(exc. VAT)
£4.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.11 |
*price indicative
- RS Stock No.:
- 699-756
- Mfr. Part No.:
- 6302C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 11.9kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 11.9kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is engineered for reliability and efficiency in diverse applications. With its 15 mm internal diameter and 42 mm external diameter, this bearing is designed to handle radial loads with precision. The open design facilitates easy lubrication, while its pressed steel cage ensures durability under varying conditions. Targeting operational excellence, it functions effectively across a temperature range from -40°C to 120°C, making it suitable for numerous industrial environments. This bearing is not just a component; its a solution for enhancing machinery performance and longevity, crafted to meet the demands of modern engineering.
Designed with a pressed steel cage for enhanced durability
Supports radial loads, making it Ideal for a range of applications
Operates effectively at temperatures as low as -40°C
Features a mass of 0.083 kg, ensuring manageable weight for installation
Exhibits dynamic and static load ratings of 11,900,000 mN and 5,300,000 mN respectively, offering robust performance
Facilitates easy lubrication due to its open structure, promoting longevity
Includes a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K, ensuring versatile application
Stands out with a reference thermal speed of 108,000 °/s and a mechanical limit speed of 180,000 °/s, highlighting its efficiency
Related links
- NTN 6302CM 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 7302B 1 Row Ball Bearing - 15 mm ID, 42 mm OD 15 mm Race Width
- NTN 5302SC3 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- INA 6302-C 1 Row Ball Bearing - 15 mm ID, 42 mm OD

