NTN 6302ZZCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD

Subtotal (1 unit)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.18

*price indicative

RS Stock No.:
699-763
Mfr. Part No.:
6302ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

5450N

Dynamic Load Rating

12.7kN

Series

630

Bore Type

Round

Limiting Speed

2834rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is designed for applications requiring reliable performance and durability. Constructed with a pressed steel cage and equipped with shields on both sides, this bearing ensures optimal protection against contaminants while maintaining radial contact. With precision-engineered dimensions, including an internal diameter of 15 mm and an external diameter of 42 mm, this product is tailored for efficiency in a variety of mechanical systems. Its robust build and impressive load capacities make it Ideal for industrial settings where consistent performance is paramount.

Internal diameter of 15 mm provides versatility for various applications

External diameter of 42 mm allows for compatibility with many mounting configurations

Depth of 13 mm enables Compact integration into machinery

Radial clearance class CM guarantees effective performance under standard conditions

The fatigue limit load of 425000 mN enhances longevity under repetitive stresses

Supports dynamic load up to 12700000 mN for reliable operation in demanding environments

Static load capacity reaches 5450000 mN, ensuring stability when stationary

Grease lubrication limit speed of 102000 °/s supports high-speed applications

Temperature range from 233.15 °K to 423.15 °K allows for use in varied environments

Innovative design minimizes noise and vibration, promoting smoother operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy