NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD

Image representative of range

Subtotal (1 unit)*

£4.93

(exc. VAT)

£5.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.93

*price indicative

RS Stock No.:
699-762
Mfr. Part No.:
6302ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

13mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

5.45kN

Internal Clearance

C3

Dynamic Load Rating

12.7kN

Series

63 Series

Limiting Speed

17000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for efficient radial contact, designed to perform under demanding conditions. With a pressed steel cage and shields on both sides, this bearing offers enhanced protection against contaminants, ensuring longevity and reliable performance. Its Compact dimensions—an internal diameter of 15 mm, external diameter of 42 mm, and a width of 13 mm, make it a versatile choice for various industrial applications. Suitable for grease lubrication with a maximum operating temperature of 423.15 °K, this product maintains optimal functionality in high-performance environments. The radial clearance class C3 promotes smooth operation, while the precision engineering ensures high dynamic load capacity, making it Ideal for heavy-duty usage.

Robust design featuring a pressed steel cage for improved durability

Shields on both sides minimise the ingress of contaminants, enhancing longevity

Radial clearance class C3 allows for effective operation in tightly toleranced fits

Dynamic load capacity of 12.7 million mN offers superior performance in rigorous applications

Static load rating of 5.45 million mN ensures reliability under stationary conditions

Fatigue limit load rated at 425,000 mN enhances safety during high-speed operations

Grease lubrication limit speed of 102,000 °/s optimises operational efficiency

Minimum operating temperature down to 233.15 °K enables versatility in extreme environments

Max shaft and housing fillet radius of 1 mm supports seamless installation

Compact size of 15 mm internal diameter and 42 mm external diameter suits a variety of equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy