NTN 6302LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD

Image representative of range

Subtotal (1 unit)*

£5.54

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.54

*price indicative

RS Stock No.:
699-759
Mfr. Part No.:
6302LLUC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

13mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

5.45kN

Dynamic Load Rating

12.7kN

Series

63 Series

Limiting Speed

12000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered to excel in providing reliable performance in radial contact applications. Designed specifically for dynamic loading scenarios, this bearing features a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants. Its robust build caters to demanding industrial environments, while its Compact dimensions make it suitable for various mechanical assemblies. With a precise internal diameter of 15 mm and external diameter of 42 mm, it delivers exceptional stability and efficiency in motion.

Fitted with contact Seals on both sides for enhanced protection against dirt and moisture

Radial clearance class C3 accommodates thermal expansion and provides reliable operation

Manufactured with a mass of only 0.082 kg, allowing for lightweight applications

Dynamic load rating of 12,700,000 mN ensures high performance under heavy loads

Static load rating of 5,450,000 mN supports robust applications and durability

Fatigue limit load of 425,000 mN enhances longevity and reduces maintenance needs

Grease lubrication limit speed of 72,000 °/s offers efficient rotational capability

Min and max operating temperatures range from 248.15 °K to 383.15 °K for versatile use

Specifically designed with minimum shoulder diameters for compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy