NTN 6302LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 700-032
- Mfr. Part No.:
- 6302LLBC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.61 |
*price indicative
- RS Stock No.:
- 700-032
- Mfr. Part No.:
- 6302LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5450N | |
| Dynamic Load Rating | 12700N | |
| Bore Type | Round | |
| Series | 6302 | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5450N | ||
Dynamic Load Rating 12700N | ||
Bore Type Round | ||
Series 6302 | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to provide robust performance in various applications. With a radial contact design and pressed steel cage, it ensures efficient operation while effectively managing radial loads. This bearing features non-contact Seals on both sides, enhancing its durability and reliability in demanding environments. Constructed for high-load bearing applications, it maintains consistent performance across a wide temperature range, making it an excellent choice for both industrial and commercial uses.
Made with a pressed steel cage for added strength and durability
Radial contact design optimally distributes loads for enhanced performance
Non-contact Seals protect against contaminants, ensuring longevity
Designed to withstand dynamic loads up to 12,700,000 mN
Offers a static load capacity of 5,450,000 mN, Ideal for heavy-duty applications
Fatigue limit load of 425,000 mN increases reliability in prolonged use
Temperature tolerance ranges from -25 °C to 110 °C, suitable for varied operating conditions
Compact dimensions with an internal diameter of 15 mm and an external diameter of 42 mm
Low mass of 0.082 kg makes it lightweight without compromising durability
Related links
- NTN 6302ZZCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6004LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6806JRZZ/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6806JRLLB/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD

