NTN 6302CM 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 699-758
- Mfr. Part No.:
- 6302CM
- Brand:
- NTN
Subtotal (1 unit)*
£4.53
(exc. VAT)
£5.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.53 |
*price indicative
- RS Stock No.:
- 699-758
- Mfr. Part No.:
- 6302CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5450N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 12.7kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5450N | ||
Internal Clearance CM | ||
Dynamic Load Rating 12.7kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for reliable performance in various applications. Engineered with precision, this bearing effectively accommodates both radial and axial loads, ensuring smooth operation and longevity. Its robust steel cage arrangement enhances stability while minimising friction, making it an optimal choice for machinery that demands high durability and dependable functionality. This versatile bearing fits seamlessly into systems where space is limited, contributing to overall machine efficiency and effectiveness. Ideal for engineers and manufacturers seeking quality components, this bearing betters performance in demanding environments.
Open design facilitates easy lubrication and maintenance
Radial clearance class CM allows for enhanced load bearing capability
Robust steel cage construction ensures optimal durability and reduced wear
Dynamic load capacity of 12,700,000 mN supports significant operational demands
Fatigue limit load of 425,000 mN provides longevity under cyclic load conditions
Minimum operating temperature of -40°C and maximum of 120°C ensures performance across a wide temperature range
Compact dimensions with an internal diameter of 15 mm and external diameter of 42 mm fit various applications
Oil and grease lubrication limit speeds handling high temperatures and loads efficiently
Related links
- NTN 6302C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- NTN 5302SC3 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- NTN 7302B 1 Row Ball Bearing - 15 mm ID, 42 mm OD 15 mm Race Width
- NSK 6302 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- INA 6302-C 1 Row Ball Bearing - 15 mm ID, 42 mm OD

