NTN 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£116.13

(exc. VAT)

£139.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.13

*price indicative

RS Stock No.:
699-944
Mfr. Part No.:
51312
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Thrust Ball Bearing

Outside Diameter

110mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

267000N

Dynamic Load Rating

123kN

Bore Type

Straight

Series

513

Limiting Speed

266.66rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing is designed for high-performance applications requiring precise axial load handling. With an internal diameter of 60 mm and an external diameter of 110 mm, this robust component ensures reliable thrust support in various machinery setups. Its unique thrust bearing height of 35 mm facilitates effective load distribution, while its impressive dynamic axial load rating of 123,000 N guarantees durability under substantial stress.

Oil lubrication limit speed of 13,800 °/s allows for versatile applications

Grease lubrication limit speed of 9,600 °/s enhances maintenance flexibility

Minimum operating temperature of 233.15 °K ensures functionality in diverse environments

Maximum operating temperature of 393.15 °K supports high-temperature applications

Min shoulder diameter of 90 mm and max shoulder diameter of 80 mm enable compatibility with various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy