SKF 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 587-858
- Mfr. Part No.:
- 51312
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£949.93
(exc. VAT)
£1,139.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £949.93 | £94.993 |
*price indicative
- RS Stock No.:
- 587-858
- Mfr. Part No.:
- 51312
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 224kN | |
| Dynamic Load Rating | 101kN | |
| Bore Type | Ground | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 35mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 224kN | ||
Dynamic Load Rating 101kN | ||
Bore Type Ground | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
Bearing Type Thrust Ball | ||
The SKF Single direction thrust ball bearings can accommodate axial loads in one direction. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Interchangeable components
Ground bore of shaft washers enable interference fit
Durable construction enhances lifespan
Related links
- NTN 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZNR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- INA 6212 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C4 1 Row Ball Bearing - 60 mm ID, 110 mm OD


