NTN 6212ZNR 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Subtotal (1 unit)*

£83.97

(exc. VAT)

£100.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.97

*price indicative

RS Stock No.:
704-373
Mfr. Part No.:
6212ZNR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

36kN

Internal Clearance

CN

Dynamic Load Rating

58kN

Series

6212

Bore Type

Round

Limiting Speed

6000rpm

Flange Outside Diameter

110mm

Race Type

Deep Groove

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing epitomises excellence in performance and reliability, designed for diverse industrial applications. This bearing features an internal diameter of 60 mm and an external diameter of 110 mm, ensuring optimal fit for various machinery. Crafted with precision, it includes a pressed steel cage and a shield for enhanced durability, making it Ideal for demanding environments. The unique snap ring design on the outer diameter enhances stability, while its robust construction offers a dynamic load capacity of up to 58,000,000 mN, ensuring efficient and reliable operation throughout its lifecycle. With a mass of 0.783 kg, this product balances lightweight functionality with resilience, delivering unmatched performance where it counts.

Constructed with a pressed steel cage for improved resistance to wear

Equipped with a snap ring to secure positioning within assemblies

Offers a dynamic load capacity of 58000000 mN ensuring robust performance

Achieves a static load capacity of 36000000 mN for heavy duty applications

Operates effectively at speeds of up to 42000 °/s with oil lubrication

Designed to manage operating temperatures ranging from 233.15 °K to 393.15 °K

Includes specified minimum and maximum positions for precise fitting

Features a minimum shoulder diameter of 68 mm for enhanced mounting stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy