NTN 6212ZC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 704-369
- Mfr. Part No.:
- 6212ZC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£59.59
(exc. VAT)
£71.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.59 |
*price indicative
- RS Stock No.:
- 704-369
- Mfr. Part No.:
- 6212ZC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58kN | |
| Series | 6212 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Flange Outside Diameter | 110mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58kN | ||
Series 6212 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Flange Outside Diameter 110mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for high performance in diverse applications. Designed with a pressed steel cage and a shield on one side, this bearing maintains efficiency while minimising contamination. Ideal for a range of industrial settings, it supports robust load capacities and provides smooth operation, making it invaluable for machinery requiring reliable rotational motion. With dynamic load ratings reaching 55,300,000 mN and a maximum operating temperature of 393.15 °K, this bearing is built to withstand demanding environments, ensuring longevity and dependable performance.
Internal diameter of 60 mm for versatile application compatibility
External diameter of 110 mm facilitates optimal fitting in various assemblies
Bearing width of 22 mm contributes to stability during operation
Radial clearance class C3 allows for enhanced performance under heavy loads
Mass of 0.785 kg ensures durability without compromising efficiency
Dynamic load capacity of 55300000 mN supports heavy duty use
Fatigue limit load of 1650000 mN enhances lifespan and reliability
Reference thermal speed of 40800 °/s optimises operational capabilities
Max operating temperature of 393.15 °K ensures functionality in high temperature environments
Min fillet radius of 1.5 mm aids in smooth installation and operation
Related links
- NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZNR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212NR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD

