NTN 6212NR 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£65.82

(exc. VAT)

£78.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.82

*price indicative

RS Stock No.:
704-367
Mfr. Part No.:
6212NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

36kN

Dynamic Load Rating

58kN

Series

6212

Bore Type

Round

Limiting Speed

6000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

110mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered to provide superior performance and reliability in diverse applications. Designed with radial contact, it features a pressed steel cage and a snap ring groove on its outer diameter, ensuring optimal load distribution and durability. With an internal diameter of 60 mm and an external diameter of 110 mm, this bearing guarantees precise fitment for various machinery and vehicles. Its robust construction and high-grade materials make it an Ideal choice for those seeking a dependable component to enhance operational efficiency and longevity.

Designed for high dynamic loads ensuring reliability under stress

Radial clearance class CN optimises performance in typical applications

Min and max position grooves enhance installation flexibility

Mass of 0.783 kg underscores its robust engineering for high performance

Dynamic load capacity reaches 58000000 mN supporting heavy duty applications

Fatigue limit load of 2830000 mN boosts lifespan and durability

Oil lubrication limit speed of 42000 °/s facilitates efficient operation

Min and max operating temperatures from 233.15 °K to 393.15 °K accommodating various environments

Max outer diameter of assembled stop ring at 116.6 mm ensures proper housing fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy