NTN 6212LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£31.59

(exc. VAT)

£37.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.59

*price indicative

RS Stock No.:
705-545
Mfr. Part No.:
6212LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

36000N

Internal Clearance

CM

Dynamic Load Rating

58kN

Bore Type

Round

Series

621

Limiting Speed

634rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is expertly designed to accommodate both dynamic and static loads, ensuring reliable performance in various applications. Specifically engineered with a pressed steel cage and contact Seals on both sides, this bearing offers enhanced protection against contaminants, extending its lifespan. With an internal diameter of 60 mm and an external diameter of 110 mm, it provides optimal fitment for various machinery. The bearing’s robust construction features a radial contact design, enabling efficient load distribution and reducing wear during operation. Ideal for high-performance environments, this bearing is the perfect solution for those seeking durability and precision in their rotational systems.

Dynamic load capacity of 58,000,000 mN supports heavy-duty applications

Static load capacity of 36,000,000 mN ensures stability in various operational scenarios

Fatigue limit load rating of 2,830,000 mN guarantees sustained performance over time

Grease lubrication limit speed of 22,800 °/s enhances flexibility in application

Range of operating temperatures from -25.0 °C to 110.0 °C accommodates various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy