NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£59.02

(exc. VAT)

£70.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.02

*price indicative

RS Stock No.:
704-365
Mfr. Part No.:
6212LLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Cage Material

Pressed Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

36kN

Internal Clearance

CM

Dynamic Load Rating

58kN

Bore Type

Round

Limiting Speed

6000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN deep groove ball bearing is engineered for precision and durability, catering specifically to radial contact applications. This product is designed with a pressed steel cage and non-contact Seals on both sides, ensuring minimal friction and enhanced longevity. Offering a dynamic load capacity of 58,000,000 mN and a robust static load capacity of 36,000,000 mN, it stands out for its capability to handle high-performance conditions. With its optimally designed dimensions of a 60 mm internal diameter and a 110 mm external diameter, this bearing provides reliable functionality across various machinery. Ideal for demanding environments, it combines outstanding versatility with the high-quality standards expected from ntn.

Single row design ensures uniform load distribution for increased longevity

Pressed steel cage delivers improved strength while minimizing weight

Non contact Seals prevent contamination without restricting lubricant flow

Radial clearance class CM allows for reliable performance even under dynamic loads

Mass of 0.783 kg offers a balance between robustness and handling ease

Limits on minimum and maximum temperature operating ranges ensure performance stability

Optimised fillet radius contributes to effective fitting and operation

Versatile application in various industries owing to its robust engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy