SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 585-907
- Mfr. Part No.:
- 4212 ATN9
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£406.81
(exc. VAT)
£488.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £406.81 | £81.362 |
*price indicative
- RS Stock No.:
- 585-907
- Mfr. Part No.:
- 4212 ATN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF bearing is expertly designed for high performance applications, offering exceptional reliability and efficiency. Engineered with precision, this product provides optimal load capacity and minimal friction, making it ideal for various industrial uses. Its robust construction ensures longevity, reducing the need for frequent replacements and maintenance. This bearing is suitable for dynamic conditions, providing stability and performance that meets the demands of modern machinery. Whether you are involved in manufacturing or just require a dependable solution, this bearing stands out for its ability to enhance operational productivity.
Delivers outstanding load carrying capacity for heavy duty applications
Engineered with precision to ensure minimal friction during operation
Built from high quality materials for enhanced durability and wear resistance
Designed to operate efficiently in a wide range of conditions
Facilitates smoother operation resulting in lower noise levels
Capable of delivering consistent performance over extended periods
Compatible with various machinery types which ensuring versatility in usage
Easily integrated into existing setups without extensive modifications
Related links
- FAG 4212-B-TVH 2 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD


