SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 586-685
- Mfr. Part No.:
- 3212 ATN9
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£526.13
(exc. VAT)
£631.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £526.13 | £105.226 |
*price indicative
- RS Stock No.:
- 586-685
- Mfr. Part No.:
- 3212 ATN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 64kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Series | 3212 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 64kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 75kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Series 3212 | ||
Limiting Speed 5600rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Bearing is specifically engineered to deliver exceptional performance in demanding applications. The advanced design optimises load bearing capabilities, significantly enhancing durability and lifespan. Crafted from high grade materials, this product offers superior resistance to wear, ensuring that maintenance needs are minimal. Ideal for various industrial environments, this bearing excels in both speed and reliability, making it a perfect choice for anyone seeking precision and efficiency. Whether you're in manufacturing, automotive, or any field requiring robust machinery, this bearing stands out as a reliable solution for all your operational needs, ensuring seamless integration into your systems.
Designed for optimal performance in high load environments
Offers unmatched durability due to its robust construction
Minimises downtime with extended maintenance intervals
Facilitates seamless operation across diverse applications
Enhances the overall efficiency of machinery in various sectors
Reduces the risk of failure with advanced engineering techniques
Related links
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212A 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1TN9/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width


