SNR 3212A 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 705-134
- Mfr. Part No.:
- 3212A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£129.72
(exc. VAT)
£155.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.72 |
*price indicative
- RS Stock No.:
- 705-134
- Mfr. Part No.:
- 3212A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 61.5kN | |
| Dynamic Load Rating | 68kN | |
| Series | 321 | |
| Bore Type | Round | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 61.5kN | ||
Dynamic Load Rating 68kN | ||
Series 321 | ||
Bore Type Round | ||
Limiting Speed 5800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for high-performance applications, providing optimal load-carrying capacity and operational reliability. Designed with precision in mind, these Bearing feature a polyamide cage and an open design, ensuring smooth operation even under varying loads. Suitable for a variety of industrial applications, they excel in reducing friction and enhancing efficiency. With a dynamic load capacity of 68 MN and a static load capacity of 61.5 MN, these Bearing are crafted to withstand the demands of modern machinery while keeping operating temperatures stable, making them an essential choice for those seeking durability and performance in one package.
Operating temperature range from 253.15 K to 393.15 K ensures stability in diverse environments
Radial clearance class CN promotes consistent performance across various applications
Reduced vibration and noise levels contribute to smoother machinery operation
Mass of 1.18 kg offers a lightweight solution without compromising strength
Related links
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- NTN 5212SC3 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- NTN 5212S 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1TN9/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

