NTN 5212SC3 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

Image representative of range

Subtotal (1 unit)*

£136.21

(exc. VAT)

£163.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.21

*price indicative

RS Stock No.:
706-637
Mfr. Part No.:
5212SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

36.5mm

Number of Rows

2

Internal Clearance

C3

Static Load Rating

62kN

Contact Angle

25°

Dynamic Load Rating

69kN

Limiting Speed

5000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is precision-engineered components designed to facilitate smooth and efficient rotational motion in various applications. With an internal diameter of 60 mm and an external diameter of 110 mm, these bearings provide robust support and stAbility for both radial and axial loads. The product is ideally suited for demanding environments, offering a maximum operating temperature of 393.15 °K and a minimum operating temperature of 233.15 °K. It features a contact angle of 25°, contributing to its Ability to handle high-speed operations reliably and effectively. The Durable construction ensures long-lasting performance, making it a VITAL choice for reliAbility in mechanical systems.

Designed for radial and axial load applications, enhancing operational efficiency

Precision class P0 certification guarantees high-quality manufacturing standards

Radial clearance class C3 accommodates thermal expansion and varying load conditions

Min fillet radius of 1.5 mm optimises the fit in housing for improved performance

Dynamic load capacity of 69,000,000 mN ensures maximum strength under high stress

Static load capacity of 62,000,000 mN provides durability for stationary applications

Fatigue limit load of 3,800,000 mN supports longevity in rigorous conditions

Oil lubrication limit speed of 30,000 °/s caters to high-speed requirements

Grease lubrication limit speed of 22,800 °/s ensures reliable operation in varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy