NTN 5212S 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 706-636
- Mfr. Part No.:
- 5212S
- Brand:
- NTN
Subtotal (1 unit)*
£136.21
(exc. VAT)
£163.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.21 |
*price indicative
- RS Stock No.:
- 706-636
- Mfr. Part No.:
- 5212S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 62kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 69kN | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 62kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 69kN | ||
Limiting Speed 5000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is specifically engineered to provide exceptional performance in demanding applications. These bearings feature a robust internal diameter of 60 mm and an external diameter of 110 mm, ensuring a perfect fit for various machinery. Designed with a charge load application point at 56.5 mm and a contact angle of 25°, they effectively handle radial loads under high-speed conditions. With precision class P0 and a radial clearance class of CN, these bearings guarantee reliable operation, making them a trusted choice for manufacturers seeking durability and efficiency in their projects. Ideal for both oil and grease lubrication, they perform optimally under temperatures ranging from -40°C to 120°C.
Engineered for high-speed applications with oil and grease lubrication options
Robust design ensures reliability and longevity under varying load conditions
Optimised contact angle enhances load distribution for increased performance
Precision class P0 specification provides consistent accuracy in operation
Radial clearance class CN accommodates thermal expansion during operation
Compact construction helps save space without compromising functionality
Built to withstand extreme operational temperatures from -40°C to 120°C
Related links
- SKF 3212 A 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1TN9/MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212NRZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- NTN 5212SC3 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A/C3 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2Z/C3MT33 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width

