SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 705-135
- Mfr. Part No.:
- 3212AC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£129.72
(exc. VAT)
£155.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.72 |
*price indicative
- RS Stock No.:
- 705-135
- Mfr. Part No.:
- 3212AC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 61.5kN | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 68kN | |
| Series | 321 | |
| Bore Type | Round | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 61.5kN | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Dynamic Load Rating 68kN | ||
Series 321 | ||
Bore Type Round | ||
Limiting Speed 5800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for high-performance applications requiring robust load handling and precision. This product excels in environments that demand reliability, featuring a polyamide cage and designed for efficient operation in alternating load applications. Its specifications indicate an internal diameter of 60 mm and an external diameter of 110 mm, making it suitable for various industrial machinery.
Dynamic load capacity of 68,000,000 mN supports heavy-duty applications
Increased mechanical limit speed of 34,800 °/s improves operational efficiency
Mass of 1.18 kg contributes to a lightweight yet robust design
Min fillet radius of 1.5 mm helps in smooth integration with shafts
Effective thermal management with a reference thermal speed of 31,200 °/s prevents overheating
Related links
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212A 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3308-DA-MA 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 5308EEG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

