SNR 5308EEG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

Image representative of range

Subtotal (1 unit)*

£106.18

(exc. VAT)

£127.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.18

*price indicative

RS Stock No.:
705-938
Mfr. Part No.:
5308EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

90mm

Race Width

36.5mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Contact Angle

25°

Static Load Rating

43.9kN

Internal Clearance

CN

Dynamic Load Rating

59.1kN

Bore Type

Round

Series

530

Limiting Speed

5200rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing are expertly designed to support high load capacities while maintaining exceptional precision. With an internal diameter of 40 mm and an external diameter of 90 mm, these Bearing deliver reliability and longevity in demanding operating conditions. Their configuration enables effective load distribution, making them an Ideal choice for various applications where efficiency and stability are paramount. Whether in automotive or industrial machinery, this product is engineered to perform under pressure, ensuring smooth operation and minimal downtime.

Offers a fatigue limit load of 2,750,000 mN, enhancing reliability over time

Features a mechanical limit speed of 31,200 °/s for high-speed applications

Operates effectively between a minimum temperature of -20 °C and a maximum of 120 °C

Has a radial clearance class of CN, ensuring precision fit and performance

Minimises maintenance needs through a coefficient of friction of just 13.3

The double row design provides increased load capacity and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy