SNR 5308NRZZG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

Image representative of range

Subtotal (1 unit)*

£128.88

(exc. VAT)

£154.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.88

*price indicative

RS Stock No.:
705-939
Mfr. Part No.:
5308NRZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

90mm

Race Width

36.5mm

Cage Material

Polyamide

End Type

Shielded

Number of Rows

2

Static Load Rating

43.9kN

Internal Clearance

CN

Contact Angle

25°

Dynamic Load Rating

59.1kN

Series

530

Bore Type

Round

Limiting Speed

5800rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is expertly designed to handle both radial and axial loads with precision. Crafted with a polyamide cage and fitted with a snap ring and groove on the outer diameter, it ensures enhanced stability and longevity in demanding applications. This innovative bearing features an internal diameter of 40 mm and an external diameter of 90 mm, making it Ideal for various industrial sectors. Its robust construction allows for efficient performance under high-speed conditions, while the unique design facilitates installation and maintenance. Furthermore, the bearing guarantees reliable operation even in extreme temperature environments, making it a versatile solution for modern machinery.

Snap ring enables easy installation and secure assembly

Operating temperature range ensures reliability in various conditions

Dynamic load rating of 59,100,000 mN supports heavy-duty performance

Min fillet radius optimises fit against housing fillets

Designed for high-speed applications with a reference thermal speed of 36,000 °/s

Low mass of 0.97 kg simplifies handling and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy