FAG 4212-B-TVH 2 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 312-337
- Mfr. Part No.:
- 4212-B-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£138.42
(exc. VAT)
£166.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.42 |
*price indicative
- RS Stock No.:
- 312-337
- Mfr. Part No.:
- 4212-B-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Race Material | 52100 Chrome Steel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Ball Material | Chrome Steel 52100 | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 56000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 56000N | |
| Bore Type | Cylindrical | |
| Series | 42 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Race Material 52100 Chrome Steel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Ball Material Chrome Steel 52100 | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 56000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 56000N | ||
Bore Type Cylindrical | ||
Series 42 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to optimise performance in dynamic applications. Featuring a robust double row configuration, this bearing ensures stability even under heavy radial loads. It is constructed with a plastic cage that provides exceptional strength and resilience, making it suitable for a variety of operating conditions. The unit is engineered for efficiencies, with a radial internal clearance that meets normal operating standards. Its lightweight yet durable materials contribute to effective heat dissipation.
Designed for high load capacity and reliability
Double row configuration enhances stability under load
Plastic cage reduces weight without compromising durability
Optimised for both radial and dynamic loads
Engineered for a wide temperature range enabling versatility
Related links
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD

