FAG 6212-C4 1 Row Ball Bearing - 60 mm ID, 110 mm OD

Subtotal (1 unit)*

£43.17

(exc. VAT)

£51.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.17

*price indicative

RS Stock No.:
310-541
Mfr. Part No.:
6212-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

22mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

36500N

Dynamic Load Rating

57000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

9300rpm

Bearing Type

Deep Groove

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for a diverse range of applications. Designed with a robust steel sheet metal cage, this single row bearing seamlessly accommodates radial loads while ensuring ease of installation. Its intelligent design balances efficiency and durability, making it an ideal choice for both machinery and automotive uses. The bearing supports high limiting and reference speeds, catering to demanding operational conditions.

Designed to cater for high dynamic loads with exceptional radial internal clearance

Machined for efficient lubrication options which ensuring enhanced performance

Optimised for temperature resilience to function in extreme conditions

Facilitates easy mounting due to its precise dimensional engineering

Minimises friction and wear prolonging service life of the equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy