SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 588-021
- Mfr. Part No.:
- 51410
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£1,188.23
(exc. VAT)
£1,425.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,188.23 | £118.823 |
*price indicative
- RS Stock No.:
- 588-021
- Mfr. Part No.:
- 51410
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 50 mm | |
| Outside Diameter | 110 mm | |
| Race Width | 43mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 159kN | |
| Dynamic Load Rating | 159kN | |
| Standards/Approvals | No | |
| Bore Type | Ground | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 50 mm | ||
Outside Diameter 110 mm | ||
Race Width 43mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 159kN | ||
Dynamic Load Rating 159kN | ||
Standards/Approvals No | ||
Bore Type Ground | ||
Limiting Speed 2800rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
The SKF Single direction thrust ball bearings can accommodate axial loads in one direction. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Interchangeable components
Ground bore of shaft washers enable interference fit
Durable construction enhances lifespan
Related links
- SKF 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD
- SKF 53310 1 Row Thrust Ball Bearing - 50 mm ID, 95 mm OD
- SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- SKF 51122 1 Row Thrust Ball Bearing - 110 mm ID, 145 mm OD
- SKF 51322 M 1 Row Thrust Ball Bearing - 110 mm ID, 190 mm OD
- SKF 53215 1 Row Thrust Ball Bearing -, 110 mm OD
- Beco 6310BHTS-330 Deep Groove Ball Bearing - 50 mm ID, 110 mm OD


