SKF 53310 1 Row Thrust Ball Bearing - 50 mm ID, 95 mm OD

Subtotal (1 unit)*

£167.07

(exc. VAT)

£200.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.07

*price indicative

RS Stock No.:
461-726
Mfr. Part No.:
53310
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50 mm

Product Type

Thrust Ball Bearing

Outside Diameter

95 mm

Race Width

34.3mm

Cage Material

Sheet Metal

Race Material

Bearing Steel

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

170kN

Dynamic Load Rating

81.9kN

Standards/Approvals

RoHS, eClass, UNSPSC

Bore Type

Ground

Series

53310

Limiting Speed

3400rpm

Bearing Type

Single Direction Thrust Ball

COO (Country of Origin):
CZ

Gavin


The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Steel bearing

Ground bore of shaft washers enable interference fit

Related links