NTN 51309 1 Row Thrust Ball Bearing - 45 mm ID, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£59.13

(exc. VAT)

£70.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.13

*price indicative

RS Stock No.:
699-941
Mfr. Part No.:
51309
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Thrust Ball Bearing

Outside Diameter

85mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

163000N

Dynamic Load Rating

80kN

Series

513

Bore Type

Straight

Limiting Speed

333.33rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing are engineered to provide exceptional reliability and performance in various applications. These precision components are designed to accommodate axial loads, making them Ideal for use in machinery requiring stable and efficient operation. With a robust construction and optimal internal and external diameters, these Bearing deliver consistent performance while ensuring durability over time.

Designed for a thrust bearing height of 28 mm, optimising space without compromising strength

Minimum fillet radius of 1 mm enhances the lifespan of the bearing

Mass of 0.684 kg allows for easy handling and installation

Commendable static axial load rating of 163,000,000 mN caters to demanding environments

Oil lubrication limit speed of 17,400 °/s enables high-speed applications

Grease lubrication limit speed of 12,000 °/s offers flexibility in maintenance options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy