NTN 6209C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-349
- Mfr. Part No.:
- 6209C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£33.51
(exc. VAT)
£40.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.51 |
*price indicative
- RS Stock No.:
- 704-349
- Mfr. Part No.:
- 6209C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 36kN | |
| Bore Type | Round | |
| Limiting Speed | 9200rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 36kN | ||
Bore Type Round | ||
Limiting Speed 9200rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly crafted to deliver exceptional radial contact, offering reliability and durability for a multitude of applications. Designed with a pressed steel cage, this bearing enhances operational performance while ensuring minimal friction. With an internal diameter of 45 mm and an external diameter of 85 mm, it is perfectly suited for various machinery configurations. This product is engineered to sustain dynamic loads of up to 36,000,000 mN, making it an excellent choice for both heavy and light-duty uses. Additionally, its wide operational temperature range ensures consistent performance across diverse environments, establishing it as a go-to solution for industries requiring robust bearing solutions.
Radial contact design promotes efficient load distribution
Pressed steel cage optimizes bearing performance
Mass of 0.398 kg makes it lightweight yet robust
Dynamic load capacity of 36000000 mN enhances reliability
Static load capacity of 20400000 mN ensures stability under pressure
Fatigue limit load of 1600000 mN increases longevity
Oil lubrication limit speed of 55200 °/s for smooth operation
Grease lubrication limit speed of 46800 °/s supports diverse lubrication needs
Minimum operating temperature of 233.15 °K allows for function in low temperature environments
Maximum operating temperature of 393.15 °K accommodates high heat applications
Min shoulder diameter of 51.5 mm ensures compatibility with a range of shafts
Max shoulder diameter of 78.5 mm allows for flexibility in installation
Related links
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3HT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

