SNR 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 699-710
- Mfr. Part No.:
- 1218
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-710
- Mfr. Part No.:
- 1218
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 235kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 56.4kN | |
| Bore Type | Cylindrical | |
| Series | 1218 | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 235kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 56.4kN | ||
Bore Type Cylindrical | ||
Series 1218 | ||
Limiting Speed 5400rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for optimal performance in demanding applications, offering reliable rotational capabilities. Constructed with a pressed steel cage and an open design, this bearing ensures efficient operation while facilitating alignment errors, enhancing lifespan and functionality in various engineering setups. With a robust internal diameter of 90 mm and an external diameter of 160 mm, it provides stability under dynamic loads, catering to specific industrial requirements with exceptional speed limits and temperature tolerances. This bearing is a testament to ntn's commitment to quality, delivering precise engineering and reliability in diverse operational contexts.
Self-aligning design accommodates misalignment improving operational efficiency
Robust construction with a steel cage enhances durability and longevity
High dynamic load capacity of 56400000 mN supports heavy-duty applications
Maximum operating temperature of 120 °C allows for versatile usage in different environments
Precision class P0 ensures reliable performance under varying load conditions
Lower axial load coefficient provides stability and resilience in axial applications
Dynamic thermal speed reference of 28800 °/s facilitates high-speed operations
Static load capability of 23500000 mN ensures reliability in stationary conditions
Related links
- SKF 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 2218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD

