SNR 1218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 705-298
- Mfr. Part No.:
- 1218KC3
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-298
- Mfr. Part No.:
- 1218KC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 23500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 56400N | |
| Series | 1218K | |
| Bore Type | Tapered | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 23500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 56400N | ||
Series 1218K | ||
Bore Type Tapered | ||
Limiting Speed 5400rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is expertly designed for optimal performance in diverse engineering applications. Built with a pressed steel cage and tapered bore, this bearing guarantees exceptional alignment and reliability under varying loads and conditions. With a robust internal diameter of 90 mm and an external diameter of 160 mm, it efficiently accommodates both radial and axial loads. This product's construction not only enhances its integrity but also prolongs its service life, making it a VITAL component for smooth machinery operation.
Robust double row design ensures enhanced load bearing capacity
Pressed steel cage offers superior strength and durability
Tapered bore allows for easy installation and alignment
Dynamic load rating of 56400000 mN for reliability under strain
Static load rating of 23500000 mN ensures stability when stationary
Mass of 2.5 kg supports effective performance in various applications
Radial clearance class C3 for optimal performance in misalignment situations
Wide temperature operating range ensures functionality in extreme conditions
Low friction characteristics promote energy efficiency during operation
Designed for high speed applications with a reference thermal speed of 28800 °/s
Related links
- SNR 2218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD

