SNR 2218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 704-957
- Mfr. Part No.:
- 2218KC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£265.01
(exc. VAT)
£318.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.01 |
*price indicative
- RS Stock No.:
- 704-957
- Mfr. Part No.:
- 2218KC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 40mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 28700N | |
| Dynamic Load Rating | 69300N | |
| Bore Type | Tapered | |
| Series | 2218K | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 40mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 28700N | ||
Dynamic Load Rating 69300N | ||
Bore Type Tapered | ||
Series 2218K | ||
Limiting Speed 5200rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is engineered to provide reliable performance in various applications. Designed with a pressed steel cage and a tapered bore, it ensures smooth rotation and increased load-bearing capacity, making it Ideal for environments where misalignment and vibration are common. With a robust internal diameter of 90 mm and an external diameter of 160 mm, this bearing maintains precision under pressure, offering durability and long service life. Whether used in industrial machinery or automotive applications, this bearing enhances efficiency and reliability.
Capable of accommodating varying levels of misalignment, ensuring optimal performance
Dynamic load capacity of 69,300,000 mN supports heavy-duty applications
Static load capacity of 28,700,000 mN for reliable support in stationary scenarios
Fatigue limit load of 1,170,000 mN ensures longevity under cyclic loads
Temperature range from -40°C to 120°C allows for use in diverse environments
Related links
- SNR 1218C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SNR 1218KC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD

