SNR 1218C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
705-297
Mfr. Part No.:
1218C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

30mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

23500N

Dynamic Load Rating

56400N

Series

1218C

Bore Type

Cylindrical

Limiting Speed

5400rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Self Aligning Ball Bearing is engineered to deliver exceptional performance in various applications. Its design features a pressed steel cage and an open structure, which not only ensures self-alignment but also optimises load handling and reduces friction. With a robust internal diameter of 90 mm and an external diameter of 160 mm, this bearing accommodates substantial loads while maintaining operational efficiency. It's particularly suitable for setups requiring reliable radial clearance, as it adheres to the C3 clearance class, and is designed for diverse operating temperatures. This versatility positions it as a preferred choice for demanding industrial environments.

Self aligning design enhances load distribution and minimises wear

Pressed steel cage for durability and reduced friction

Optimised for dynamic and static loads ensuring reliability

Suitable for temperatures ranging from 233.15 K to 393.15 K

Improved operational lifespan with a fatigue limit load of 960000 mN

Lower and upper axial load coefficients ensure adaptability to varying conditions

Advanced precision class P0 for reliable performance

Flexible thermal speed reference of 28800 °/s enhances efficiency

Includes comprehensive specifications regarding bearing frequencies for informed usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy