NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£272.70

(exc. VAT)

£327.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.70

*price indicative

RS Stock No.:
704-961
Mfr. Part No.:
2218SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

40mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

28.7kN

Internal Clearance

CN

Dynamic Load Rating

70.5kN

Series

22 Series

Bore Type

Tapered

Limiting Speed

4300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is meticulously designed for enhanced performance in various applications. Its pressed steel cage and tapered bore ensure increased efficiency and reliability, making it Ideal for dynamic load environments. With an internal diameter of 90 mm and an external diameter of 160 mm, this bearing accommodates significant axial and radial loads while maintaining optimal functional integrity. The incorporation of a static and dynamic load capacity of 28,700,000 mN and 70,500,000 mN respectively highlights its robust architecture suited for heavy-duty usages. This bearing delivers reliable operation with a mass of 3.22 kg, ensuring longevity even in demanding conditions.

Self aligning design simplifies installation and alignment

Pressed steel cage enhances durability and resistance to wear

Tapered bore adjustments optimise fit for varying shaft sizes

Dynamic load capacity of 70500000 mN suits heavy loads

Static load capacity of 28700000 mN ensures effective support

Radial clearance class CN optimises movement within tolerances

Mass of 3.22 kg provides stability without compromising performance

Operating temperature range from 253.15 °K to 393.15 °K meets diverse environmental demands

Built for oil and grease lubrication extending operational life

Automatic axial load coefficients cater to varied load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy