NTN 1218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 705-300
- Mfr. Part No.:
- 1218SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£171.21
(exc. VAT)
£205.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.21 |
*price indicative
- RS Stock No.:
- 705-300
- Mfr. Part No.:
- 1218SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23500N | |
| Dynamic Load Rating | 57500N | |
| Series | 12 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 23500N | ||
Dynamic Load Rating 57500N | ||
Series 12 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for high-performance applications, delivering exceptional reliability and efficiency. This bearing is particularly effective in accommodating misalignment caused by shaft deflection and housing distortion, making it Ideal for use in various demanding environments. With its open design and pressed steel cage, this bearing facilitates enhanced lubrication and improved heat dissipation. It features a robust construction with a mass of 2.56 kg, enabling it to handle substantial radial and axial loads, thus prolonging operational lifespan and minimising maintenance requirements.
Designed with a double-row layout for superior load distribution
Features self-aligning capability to accommodate misalignment
Constructed with a pressed steel cage for enhanced durability
Open type allows for easier lubrication access and better heat reduction
Radial clearance class C3 ensures optimal performance in varying conditions
Precision class P0 guarantees reliable operation across a range of speeds
Capable of dynamic loads up to 57500000 mN suitable for heavy-duty applications
Minimum operating temperature of -20°C ensures performance in cold environments
Works effectively at lubrication limits of 25800 °/s with oil and 21600 °/s with grease
Related links
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD

