NTN 2218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 704-962
- Mfr. Part No.:
- 2218SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£272.70
(exc. VAT)
£327.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.70 |
*price indicative
- RS Stock No.:
- 704-962
- Mfr. Part No.:
- 2218SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 28.7kN | |
| Dynamic Load Rating | 70.5kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 28.7kN | ||
Dynamic Load Rating 70.5kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for dependable performance in a variety of applications, making it an Ideal choice for those seeking durability and efficiency. Its unique pressed steel cage design supports optimal alignment and minimizes operational friction. With a tapered bore, this bearing accommodates variations in mounting alignment, enhancing both functionality and operational longevity. Designed to handle considerable radial and axial loads, it excels under challenging conditions while offering a Compact build that fits seamlessly into design specifications and tight spaces. Further, its robust construction ensures it stands up against wear and temperature fluctuations, making it a trusted component in demanding environments.
Self-aligning feature allows the bearing to adjust to shaft misalignment
Pressed steel cage design ensures strength and reduces friction
Tapered bore facilitates ease of installation and adjustment
Handles substantial radial load of 70500000 mN for resilience
Can endure static loads up to 28700000 mN without failure
Supports a wide temperature range with minimum operational temperatures down to -20°C
Efficient for both oil and grease lubrication applications
Lightweight at just 3.22 kg making it easier to integrate into various setups
Related links
- NTN 2218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD

