NTN 1218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£170.12

(exc. VAT)

£204.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.12

*price indicative

RS Stock No.:
706-832
Mfr. Part No.:
1218SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

30mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

23.5kN

Dynamic Load Rating

57.5kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

4300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide exceptional performance in demanding applications. This bearing features a pressed steel cage and a tapered bore, allowing for easy installation and alignment, even in non-precise setups. With a dynamic load capacity of 57,500,000 mN and a static load capacity of 23,500,000 mN, it ensures reliability and durability under heavy loads. Suitable for various operational environments, this bearing can withstand temperatures ranging from a minimum of 253.15 °K to a maximum of 393.15 °K, making it perfect for diverse conditions. Its robust design and high-quality manufacturing make it an essential component for machinery requiring dependable rotational motion.

Double row design enhances load distribution reducing wear and extending lifespan

Self aligning capability accommodates misalignment ensuring smoother operation

Pressed steel cage provides strength while maintaining light weight for efficiency

Tapered bore allows for easy fitting on different shaft sizes

Radial clearance class C3 offers additional flexibility in performance

Precision class P0 guarantees standard performance for a variety of applications

Lightweight design at 2.56 kg facilitates easier installation and maintenance

Adapts to both oil and grease lubrication catering to different operational needs

Wide temperature range suitability enhances reliability across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy