NTN 2218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- RS Stock No.:
- 704-959
- Mfr. Part No.:
- 2218SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£278.92
(exc. VAT)
£334.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.92 |
*price indicative
- RS Stock No.:
- 704-959
- Mfr. Part No.:
- 2218SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 40mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 28.7kN | |
| Dynamic Load Rating | 70.5kN | |
| Series | 22 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 40mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 28.7kN | ||
Dynamic Load Rating 70.5kN | ||
Series 22 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to excel in demanding applications requiring high load capacities and effective alignment. Constructed with a pressed steel cage and open design, this ball bearing facilitates smooth operation while accommodating misalignment, making it Ideal for applications where space is constrained. With an internal diameter of 90 mm and an external diameter of 160 mm, its robust design supports higher levels of radial and axial loads, ensuring longevity and reliability. The bearing's versatility is further enhanced by its wide temperature operating range, suitable for both oil and grease lubrication, making it an outstanding choice for various industrial needs.
Robust construction with self aligning capabilities for improved load distribution
Optimised for use in tight spaces with its Compact double row design
High dynamic load capacity of 70500000 mN ensures durability under heavy workloads
Low static load capacity of 28700000 mN Ideal for static applications
Fatigue limit load of 1800000 mN enhances reliability during prolonged use
Effective oil lubrication limit speed of 25800 °/s for optimal performance
Grease lubrication limit speed of 21600 °/s facilitates enhanced longevity
Min operating temperature of 253.15 °K and max operating temperature of 393.15 °K for versatile application use
Designed to meet industry standards for precision with a radial clearance class of C3
Efficient overhead costs with a low mass of just 3.22 kg while retaining structural integrity
Related links
- NTN 2218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218S 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 2218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- NTN 1218SKC3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD

