NTN 6918ZZ/2AS 1 Row Ball Bearing - 90 mm ID, 125 mm OD
- RS Stock No.:
- 699-409
- Mfr. Part No.:
- 6918ZZ/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£188.35
(exc. VAT)
£226.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.35 |
*price indicative
- RS Stock No.:
- 699-409
- Mfr. Part No.:
- 6918ZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 125mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31500N | |
| Dynamic Load Rating | 36.5kN | |
| Bore Type | Round | |
| Series | 691 | |
| Limiting Speed | 850rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 125mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31500N | ||
Dynamic Load Rating 36.5kN | ||
Bore Type Round | ||
Series 691 | ||
Limiting Speed 850rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is ingeniously designed for reliable rotational performance across various applications. With its finely engineered pressed steel cage and robust shields on both sides, it ensures optimal protection against contaminants, while delivering consistent radial contact. This bearing excels in engineered precision, making it essential for intricate machinery that requires smooth operation. It accommodates specified dynamic and static load ratings, ensuring longevity and stability in performance. Ideal for operations involving grease lubrication, this bearing supports a substantial limit speed, rendering it a reliable choice for your mechanical needs.
Internal diameter of 90 mm enhances versatility in application
External diameter of 125 mm supports robust structural integrity
Bearing width of 18 mm provides improved load distribution
Radial clearance class CN contributes to enhanced stability in mechanical functions
An impressive dynamic load capacity of 36,500,000 mN ensures durability under demanding conditions
Fatigue limit load of 2,050,000 mN aids in preventing premature bearing failure
Min operating temperature of -25 °C allows usage in cooler environments
Max operating temperature of 120 °C provides reliability in high-temperature settings
Compatible with various shaft and housing fillet radii for flexibility in design
Related links
- NTN 6918LLU/2AS 1 Row Ball Bearing - 90 mm ID, 125 mm OD
- NTN 6214ZZNR/2AS 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6918 1 Row Ball Bearing - 90 mm ID, 125 mm OD
- FAG 61918 1 Row Deep Groove Ball Bearing - 90 mm ID, 125 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NTN 6210ZZC4/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD

