FAG 61918 1 Row Deep Groove Ball Bearing - 90 mm ID, 125 mm OD
- RS Stock No.:
- 311-950
- Mfr. Part No.:
- 61918
- Brand:
- FAG
Subtotal (1 unit)*
£227.32
(exc. VAT)
£272.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.32 |
*price indicative
- RS Stock No.:
- 311-950
- Mfr. Part No.:
- 61918
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 125mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 3500N | |
| Dynamic Load Rating | 33500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7400rpm | |
| Flange Outside Diameter | 125mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 125mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 3500N | ||
Dynamic Load Rating 33500N | ||
Standards/Approvals DIN 625-1 | ||
Series 619 | ||
Bore Type Cylindrical | ||
Limiting Speed 7400rpm | ||
Flange Outside Diameter 125mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is expertly designed to meet the demanding needs of modern engineering applications. With its robust single row configuration, this bearing ensures optimal performance in high load scenarios, providing reliability and longevity in operation. Crafted with a steel sheet metal cage, it balances durability with reduced friction, making it an ideal choice for various industrial usages. This product is designed to withstand extreme temperatures and conditions, ensuring consistent functioning in demanding environments.
Single row design offers superior stability and reliability for various applications
Designed to maintain optimal performance in demanding operational conditions
Offers a fatigue load limit that enhances its durability over time
High limiting speed enables increased operational efficiency
Provides normal internal clearance for effective and smooth operation
Related links
- FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD

