FAG 16016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 310-241
- Mfr. Part No.:
- 16016-C3
- Brand:
- FAG
Subtotal (1 unit)*
£68.68
(exc. VAT)
£82.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.68 |
*price indicative
- RS Stock No.:
- 310-241
- Mfr. Part No.:
- 16016-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 34000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 77000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 34000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 77000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
Schaeffler 160 Series Deep Groove Ball Bearing, 80mm Inside Diameter, 125mm Outside Diameter - 16016-C3
This deep groove ball bearing provides radial support for rotating shafts in precision and high-speed assemblies. It is configured with a cylindrical bore and an open-end design to facilitate installation and maintenance. The bearing is manufactured to ISO 492:2023 tolerances and uses bearing steel for the raceways to maintain consistent contact geometry during operation.
Features and Benefits:
• C3 internal clearance enables thermal expansion compensation
• 34,000 N dynamic load capacity supports sustained operational loads
• 31,500 N static load rating resists heavy stationary forces
• Steel cage reduces in-service deformation at elevated speeds
• Limiting speed 77,000 rpm allows use in high-speed applications
• 34,000 N dynamic load capacity supports sustained operational loads
• 31,500 N static load rating resists heavy stationary forces
• Steel cage reduces in-service deformation at elevated speeds
• Limiting speed 77,000 rpm allows use in high-speed applications
Applications
• Used with spindle assemblies in precision machinery
• Suitable for high-speed rotating instrumentation
• Ideal for motor shafts requiring cylindrical bores
• Can be used for lightweight turbine rotor supports
• Used for production-line drives with open-end access
• Suitable for high-speed rotating instrumentation
• Ideal for motor shafts requiring cylindrical bores
• Can be used for lightweight turbine rotor supports
• Used for production-line drives with open-end access
What materials are used for the running surfaces?
The raceways are MADE from bearing steel for wear resistance and dimensional stability.
How does the cage material affect performance?
The steel cage offers structural support under centrifugal forces and limits cage distortion at high rotational speeds.
What clearance class is specified and why does it matter?
It uses C3 clearance to provide additional internal clearance for thermal growth and higher operating temperatures.
How is the bearing configured for maintenance access?
The open-end design permits axial access for inspection and fitting without removal of adjacent components.
Which standard governs geometric tolerances for this product?
It is manufactured to ISO 492:2023 dimensional and tolerance specifications.
Related links
- FAG 6016-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 16016/C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6016 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD

