NTN 6918LLU/2AS 1 Row Ball Bearing - 90 mm ID, 125 mm OD
- RS Stock No.:
- 699-407
- Mfr. Part No.:
- 6918LLU/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£197.74
(exc. VAT)
£237.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.74 |
*price indicative
- RS Stock No.:
- 699-407
- Mfr. Part No.:
- 6918LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 31500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 36.5kN | |
| Bore Type | Round | |
| Series | 691 | |
| Limiting Speed | 484rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 31500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 36.5kN | ||
Bore Type Round | ||
Series 691 | ||
Limiting Speed 484rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for radial contact, Ideal for a range of applications requiring reliability and durability. Featuring a pressed steel cage and contact Seals on both sides, this bearing ensures optimal containment of lubricant while minimising contamination. Its internal and external diameters of 90 mm and 125 mm respectively, along with an 18 mm width, make it suitable for various shaft sizes. With a robust mass of 0.554 kg and tailored radial clearance class, this bearing stands ready to perform effectively under demanding conditions, maximising operational efficiency.
Designed for radial load applications, enhancing reliability
Constructed with a pressed steel cage for increased durability
Equipped with contact Seals on both sides to prevent contamination
Internal and external diameters of 90 mm and 125 mm provide versatile fitting options
Maintains low friction for improved efficiency during operation
Sustainable performance with a fatigue limit load of 2,050,000 mN
Static load capacity of 31,500,000 mN ensures robust performance under heavy loads
Dynamic load capacity of 36,500,000 mN supports high-speed applications
Minimum operating temperature of -25°C allows for operation in cooler environments
Maximum operating temperature of 110°C provides reliability in warmer conditions
Related links
- NTN 6918ZZ/2AS 1 Row Ball Bearing - 90 mm ID, 125 mm OD
- NTN 6918 1 Row Ball Bearing - 90 mm ID, 125 mm OD
- NTN 6214ZZNR/2AS 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 61918 1 Row Deep Groove Ball Bearing - 90 mm ID, 125 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NTN 6210ZZC4/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD

