NTN 6214ZZNR/2AS 1 Row Ball Bearing - 70 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£110.40

(exc. VAT)

£132.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.40

*price indicative

RS Stock No.:
704-827
Mfr. Part No.:
6214ZZNR/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

44kN

Dynamic Load Rating

69kN

Series

6214

Bore Type

Round

Limiting Speed

5100rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

125mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal radial contact and reliability in various applications. Featuring a robust pressed steel cage and comprehensive shielding on both sides, this bearing aims to enhance efficiency and durability under demanding conditions. Its precision engineering offers a balanced performance for both dynamic and static with capabilities, adeptly handling loads while operating smoothly across a range of temperatures. The NTN 6214ZZNR/2AS is an essential component for machinery requiring sustaining precision, showcasing superior engineering that upholds quality and performance.

Single row configuration optimises space while delivering reliable performance

Pressed steel cage provides enhanced durability and longevity

Double shields prevent contaminant ingress ensuring cleaner operation

Internal diameter of 70 mm and external diameter of 125 mm facilitate versatile applications

Exceptional load capacity with a dynamic load rating of 69000000 mN

Operating temperature range from 248.15 K to 393.15 K ensures flexibility in various environments

Designed for ease of installation with thoughtful dimensions for compatibility

Radial clearance class CN enables effective performance in standard operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy